You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Part Epoxy Adhesive Syringe, 6ml Grey -
MC002964
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC002964
- Order Code:
- SA03662
- Product Range
- -
- Technical Datasheet:
- MC002964 Datasheet
Product Overview
- 1:1 mix ratio, 4hr working life
- Provides strong electrical insulation
- Thermal conductivity of 1.4W/(mK)
- 1hr cure time at 80°C (176°F)
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
Product Information
- :
- Epoxy - 2 Part
- :
- Grey
- :
- 1.44W/m.K
- :
- 11.4MPa
- :
- Syringe
- :
- 6ml
- :
- 13.5g
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.55 (£13.86) | ( ) |
10+ | £10.74 (£12.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.