You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.75mm PLA Filament for 3D Printer, Purple, 1kg - 

MC011452

MC011452 - 1.75mm PLA Filament for 3D Printer, Purple, 1kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC011452
Order Code:
MK00915
Technical Datasheet:
MC011452   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro PLA+ Filament)

See all from this product range

Product Overview

The MC011452 Printer Filament is a high-quality filament designed for 3D printing applications. With a diameter of 1.75mm, this filament is compatible with a wide range of 3D printers, ensuring versatility and ease of use. The filament comprises PLA+ (Polylactic Acid Plus), an enhanced biodegradable and environmentally friendly thermoplastic derived from renewable resources such as corn starch or sugarcane. This filament is sleek purple, and perfect for creating models, prototypes, or finished products with a professional and polished appearance. With a weight of 1 kg (kilogram), this filament spool provides substantial material for your 3D printing projects, allowing for extended printing sessions without the need for frequent filament changes.
  • Robust printing results with good glossiness
  • No cracking or wiredrawing problems
  • Print temperature: 205°C to 225°C
  • Bed temperature: 60°C to 80°C
  • Print speed: 30 to 90mm/s
  • 1.75mm, Purple, 1kg

Applications

3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial

Contents

x1 Spool (1kg)

Product Information


:
1.75mm

:
Purple

:
PLA (Polylactide)

:
205°C

:
225°C

:
225°C

:
1kg

:
63mm

:
52mm

:
Multicomp Pro PLA+ Filament

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£13.32 ( £15.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.32 (£15.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.66 (£15.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --