You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Red PETG Filament for 3D Printer, 1kg -
MC011466
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC011466
- Order Code:
- MK00946
- Product Range
- Multicomp PETG Filaments
- Technical Datasheet:
- MC011466 Datasheet
Product Range Selector (Multicomp PETG Filaments)
See all from this product rangeProduct Overview
- Durable results with low shrinkage
- Odour free printing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 1.75mm
- :
- Red
- :
- PETG (Polyethylene Terephthalate Glycol)
- :
- 230°C
- :
- 250°C
- :
- 250°C
- :
- 1kg
- :
- 64mm
- :
- 52mm
- :
- Multicomp PETG Filaments
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.90 (£29.88) | ( ) |
5+ | £23.67 (£28.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.