You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm PLA Filament for 3D Printer, Wood Effect, 500g -
MC011478
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC011478
- Order Code:
- MK00958
- Product Range
- Multicomp PLA Filaments
- Technical Datasheet:
- MC011478 Datasheet
Product Range Selector (Multicomp PLA Filaments)
See all from this product rangeProduct Overview
- Can be printed without a heated bed
- Odour free printing
Product Information
- :
- 1.75mm
- :
- Wood
- :
- PLA (Polylactide)
- :
- 190°C
- :
- 220°C
- :
- 220°C
- :
- 500g
- :
- 64mm
- :
- 52mm
- :
- Multicomp PLA Filaments
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.78 (£18.94) | ( ) |
5+ | £15.00 (£18.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.