You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Liquid Rosin Flux, 125ml - 

MC011532

MC011532 - Liquid Rosin Flux, 125ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC011532
Order Code:
SD02781
Product Range
-
Technical Datasheet:
MC011532   Datasheet
See all Technical Docs

Product Overview

The Multicomp MC011532 is a Rosin Flux which contains a type RS rosin-activate flux composed of Water White (WW) grade gum rosin. The MC011532 provides fast wetting action and complies with all requirements for type ROM1 flux per J-STD-004. Ideal for prototyping and rework/repair on printed circuit boards, and works well on chip carriers, heat sinks, surface mounted device pads, switches and sockets.
  • For both leaded and lead-free solder
  • Fast wetting action
  • Non-corrosive
  • Non-hygroscopic

Product Information


:
Rosin Activated RA

:
Soldering

:
Bottle

:
125ml

:
116g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

28 In stock

5 more will be available week commencing 08/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£5.75 ( £6.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.75 (£6.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.30 (£6.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --