You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fan Finger Guard, 150mm, Steel - 

MC32681

MC32681 - Fan Finger Guard, 150mm, Steel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC32681
Order Code:
MF68330
Product Range
-
Technical Datasheet:
MC32681   Datasheet
See all Technical Docs

Product Overview

The MC32681 is a Fan Filter Guard Grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 150mm axial fans.
  • Wire fan guard
  • Material: C1008 Steel
  • Plating: Bright nickel chrome
  • 1.8mm Ring diameter
  • 2.3mm Rib diameter
  • Hieght: 6.5mm
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Steel - Wire Form

:
150mm Axial Fans

:
162.1mm

:
Bright Nickel Chrome

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

36 In stock Need more?

???PF_PDP_RSP_SUP???

£1.46 ( £1.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.46 (£1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --