You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuseholder, In Line, ATO, 30A -
MCCQ-211CN
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCCQ-211CN
- Order Code:
- FF02078
- Product Range
- MP Auto Blade Fuseholders
- Technical Datasheet:
- MCCQ-211CN Datasheet
Product Range Selector (MP Auto Blade Fuseholders)
See all from this product rangeProduct Overview
- Rated current is 30A
- PVC body and tin/nickel plated brass contacts
- Minimum insulation resistance of 100Mohm at 500VDC
- Contact resistance of 5mohm at 1A
- Minimum dielectric strength of 1000VAC for 60sec
- 12AWG and 10inch length standard wire
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 30A
- :
- ATO
- :
- Wire Leaded
- :
- 1Fuses
- :
- MP Auto Blade Fuseholders
- :
- -
- :
- -
Technical Documents (1)
862 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
59 more will be available week commencing 27/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
59 more will be available week commencing 27/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.37 (£1.64) | ( ) |
| 10+ | £1.21 (£1.45) | ( ) |
| 50+ | £1.16 (£1.39) | ( ) |
| 100+ | £1.07 (£1.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























