You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inductive Proximity Switch, M18, NPN, NO, Pre-wired - 

MCPIN-T18L-001

MCPIN-T18L-001 - Inductive Proximity Switch, M18, NPN, NO, Pre-wired

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPIN-T18L-001
Order Code:
SN36992
Product Range
MCPIN Series
Technical Datasheet:
MCPIN-T18L-001   Datasheet
See all Technical Docs

Product Range Selector (MCPIN Series)

See all from this product range

Product Overview

The MCPIN-T18L-001 is a cylindrical Inductive Sensor with 3-wire and M18 long housing. This NPN NO output shielded sensor features LED operation indication lamp and ferrous standard sensing object.
  • Over-current protection
  • IP67 Protection rating
  • ±200mA Current output
  • -20 to 70°C Ambient temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information


:
4mm

:
Inductive Proximity Sensor

:
70°C

:
-

:
M18

:
4mm

:
NPN-NO

:
10V

:
-

:
30V

:
10VDC

:
30VDC

:
3-Wire, NPN, NO

:
Cylindrical M18 Thread

:
Cable

:
Brass

:
IP67

:
-20°C

:
MCPIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

???PF_PDP_RSP_SUP???

£8.95 ( £10.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.95 (£10.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.45 (£10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.13 (£9.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --