You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extruded Aluminium Case, 45x108.5x160mm -
MCRECS160
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCRECS160
- Order Code:
- EN85412
- Product Range
- MCR
- Technical Datasheet:
- MCRECS160 Datasheet
Product Range Selector (MCR)
See all from this product rangeProduct Overview
- Extruded aluminium construction: durability, lightweight design and superior thermal conductivity
- Heat sink case design: optimizes heat dissipation for sensitive electronic components
- Compact dimensions: 45mm x 108.5mm x 160mm for space-efficient integration
- Robust protection: safeguards internal components from environmental and mechanical stress
- Ideal for embedded systems, industrial electronics and consumer devices requiring heat management
Product Information
- :
- Small
- :
- Extruded Aluminium
- :
- 45mm
- :
- 108.5mm
- :
- 160mm
- :
- -
- :
- Silver
- :
- -
- :
- 1.77"
- :
- 4.27"
- :
- 6.3"
- :
- MCR
Technical Documents (1)
119 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.34 (£24.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.