You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100VA Toroidal Transformer, 2x 12V -
MCTA100/12
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCTA100/12
- Order Code:
- FF01556
- Product Range
- MCTA
- Technical Datasheet:
- MCTA100/12 Datasheet
Product Range Selector (MCTA)
See all from this product rangeProduct Overview
- Power rating is 100VA
- Secondary voltage is 2 x 12VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Input voltage is 115 or 230V (±10%), 50/60Hz
- Typical efficiency is 90%
- Rated ambient temperature is 40°C
Applications
Industrial, Power Management
Contents
1x 70mm dished mounting plate, 2x 70mm neoprene mounting pads, 1x M6 x 50mm screw, nut and washer.
Product Information
- :
- 100VA
- :
- 2 x 12V
- :
- Dual Primary, Dual Secondary
- :
- Potted
- :
- 115V, 230V
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 91mm
- :
- 46mm
- :
- 4.17A
- :
- MCTA
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.05 (£34.86) | ( ) |
5+ | £25.42 (£30.50) | ( ) |
25+ | £22.60 (£27.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.