You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

160VA Toroidal Transformer, 2x 55V - 

MCTA160/55

MCTA160/55 - 160VA Toroidal Transformer, 2x 55V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTA160/55
Order Code:
FF01568
Product Range
MCTA
Technical Datasheet:
MCTA160/55   Datasheet
See all Technical Docs

Product Range Selector (MCTA)

See all from this product range

Product Overview

The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Contents

Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.

Product Information


:
160VA

:
2 x 55V

:
Dual Primary, Dual Secondary

:
Potted

:
115V, 230V

:
Chassis Mount

:
Wire Leaded

:
105mm

:
47mm

:
1.45A

:
MCTA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£42.36 ( £50.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.36 (£50.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.07 (£44.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £32.94 (£39.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --