You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plunger, Point -
P50-B-120-G
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- P50-B-120-G
- Order Code:
- CN15608
- Product Range
- P50
- Technical Datasheet:
- P50-B-120-G Datasheet
Product Range Selector (P50)
See all from this product rangeProduct Overview
- 1.27mm minimum centre
- 2.65mm full travel
- Current rating of 3A
- Contact resistance is 50mohm
- Mounting hole size is 0.9mm
- Minimum durability of 100000 cycles
- Gold over nickel plated full hard beryllium copper material
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Product Information
- :
- Spring Probe
- :
- 1.27mm
- :
- Point
- :
- 3A
- :
- 16.55mm
- :
- 120g
- :
- -
- :
- P50
Technical Documents (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.69 (£0.83) | ( ) |
50+ | £0.54 (£0.65) | ( ) |
100+ | £0.43 (£0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.