You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Insulation Tape, 38mm x 20m, Grey - 

PVC TAPE 3820GY

PVC TAPE 3820GY - Insulation Tape, 38mm x 20m, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
PVC TAPE 3820GY
Order Code:
CBBR7223
Product Range
-
Technical Datasheet:
PVC TAPE 3820GY   Datasheet
See all Technical Docs

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454
  • Tape width: 38mm
  • Length: 20m
  • Colour: grey
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
PVC (Polyvinyl Chloride)

:
Grey

:
1.5"

:
38mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

103 In stock Need more?

???PF_PDP_RSP_SUP???

£1.53 ( £1.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.36 (£1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.28 (£1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --