You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Backshell for DD, 50 Way, ABS -
SPC15242
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC15242
- Order Code:
- CN21811
- Product Range
- -
- Technical Datasheet:
- SPC15242 Datasheet
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- -
- :
- DD
- :
- 180°
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (1)
Available for back order
Deliveries start from 06/07/25
Order now. Pay nothing until products are dispatched49 more will be available week commencing 06/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.94 (£1.13) | ( ) |
10+ | £0.86 (£1.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.