You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gender Changer, 9 Pin D-Sub, Male to Male -
SPC19827
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC19827
- Order Code:
- CN20490
- Product Range
- -
- Technical Datasheet:
- SPC19827 Datasheet
Product Overview
- Tin plated shell
- Brass contacts with gold over nickel plating
- UL94 V-0 rated PBT glass fibre reinforced insulator
- Current rating of 3A
- Dielectric strength of 1000VAC for one minute
- Minimum insulator resistance of 1000Mohm at 500VDC
- High temperature range from -55°C to 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Datacom, Communications & Networking, Computers & Computer Peripherals, Hobby & Education, Industrial Process Controls
Product Information
- :
- Standard D Sub
- :
- Plug
- :
- 9Ways
- :
- Standard D Sub
- :
- Plug
- :
- 9Ways
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
Technical Documents (1)
394 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.42 (£1.70) | ( ) |
10+ | £1.26 (£1.51) | ( ) |
100+ | £1.17 (£1.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.