You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Socket, Type A USB 2.0, PCB Mount, Vertical - 

USB-A-S-VT

USB-A-S-VT - USB Socket, Type A USB 2.0, PCB Mount, Vertical
USB-A-S-VT - USB Socket, Type A USB 2.0, PCB Mount, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
USB-A-S-VT
Order Code:
CN22155
Product Range
-
Technical Datasheet:
USB-A-S-VT   Datasheet
See all Technical Docs

Product Overview

The USB-A-S-VT is a single port and vertical PCB USB type-A Receptacle with glass-filled PBT insulator, brass contacts and nickel-plated brass shell.
  • USB 2.0 type A receptacle
  • 1.5A at 250VAC Maximum Current Rating
  • 30VAC Voltage Rating
  • 30mΩ Maximum Contact Resistance
  • 1000MΩ Minimum Insulation Resistance
  • Black colour PBT glass filled insulator
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
USB Type A

:
USB 2.0

:
Receptacle

:
4Ways

:
Through Hole Mount

:
Vertical

:
Brass

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

84 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --