You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toroidal Transformer, 2x 12V, 5A, 120VA, 230V - 

VTX-146-120-112

VTX-146-120-112 - Toroidal Transformer, 2x 12V, 5A, 120VA, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
VTX-146-120-112
Order Code:
TF01609
Technical Datasheet:
VTX-146-120-112   Datasheet
See all Technical Docs

Product Range Selector (VTX)

See all from this product range

Product Overview

The Multicomp VTX series are open style toroidal transformers with flying leads. This features a single primary winding rated at 230V 50/60Hz and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Low level radiated magnetic field
  • Secondary windings can be connected in series or parallel or used independently
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Contents

Transformer, Mounting kit.

Product Information


:
120VA

:
2 x 12V

:
Single Primary, Dual Secondary

:
Open

:
230V

:
Chassis Mount

:
Wire Leaded

:
98mm

:
44mm

:
5A

:
VTX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£19.82 ( £23.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.82 (£23.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.69 (£22.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --