You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Act Solder Wire 0.7mm 500g 180°C -
309 60EN 5C 0.7MM S 500G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 309 60EN 5C 0.7MM S 500G
- Order Code:
- SD00963
- Product Range
- -
- Also Known As:
- 3096075-M
- Technical Datasheet:
- 309 60EN 5C 0.7MM S 500G Datasheet
Product Overview
- Rosin based
- Fast soldering
- Pale residues
- Solders difficult surfaces
- Good spread on nickel, stainless steel, Chromel, Monel, Constantin etc.
- Heat stable, low fuming
- Mild odour
Applications
Maintenance & Repair, Industrial
Product Information
- :
- Leaded
- :
- Rosin
- :
- 60, 40 Sn, Pb
- :
- 0.7mm
- :
- 0.028"
- :
- 183°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (2)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.34 (£47.21) | ( ) |
5+ | £35.45 (£42.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.