You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Savbit Solder Wire 1.22mm, 500g, 215°C -
362 SAV1 5C 1.2MM S 500G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 362 SAV1 5C 1.2MM S 500G
- Order Code:
- SD01818
- Product Range
- -
- Also Known As:
- DS18 500G REEL
- Technical Datasheet:
- 362 SAV1 5C 1.2MM S 500G Datasheet
Product Overview
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Product Information
- :
- Leaded
- :
- Rosin
- :
- -
- :
- 1.22mm
- :
- 0.048"
- :
- 183°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (2)
Also Known As
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 07/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
15 more will be available week commencing 07/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.24 (£35.09) | ( ) |
5+ | £25.67 (£30.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.