You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead Free Solder Wire 0.5mm, 250g, 217°C -
C 502 96SC 5C 0.5MM G 250G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- C 502 96SC 5C 0.5MM G 250G
- Order Code:
- SD01837
- Product Range
- -
- Also Known As:
- 96SC 502 5C 0.50MM
Product Overview
- Standard 5-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assembly/hand soldering, guarantee compatibility w/ SMT soldered joint
- Regular and even flux distribution
- Medium activity flux with good wetting characteristics on difficult substrates
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 95.5, 3.5, 0.7 Sn, Ag, Cu
- :
- 0.5mm
- :
- 0.02"
- :
- 217°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.45 (£54.54) | ( ) |
10+ | £38.13 (£45.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.