You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No-Clean Flux Spray, 5 Litres -
MF 300S 5L FR
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- MF 300S 5L FR
- Order Code:
- SD02671
- Product Range
- -
- Also Known As:
- MF300S
- Technical Datasheet:
- MF 300S 5L FR Datasheet
Product Overview
- 100°C boiling point
- 2.3kPa vapour pressure
- 1.011g/cm³ density
- MF300S suitable for wave or spray application
Applications
Industrial, Consumer Electronics
Product Information
- :
- No Clean
- :
- Soldering
- :
- Can
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.50 (£66.60) | ( ) |
3+ | £51.51 (£61.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.