You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temporary Solder Resist, 250ml -
SPOT-ON PEELABLE SOLDER.RESIST
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- SPOT-ON PEELABLE SOLDER.RESIST
- Order Code:
- SD02676
- Product Range
- -
- Technical Datasheet:
- SPOT-ON PEELABLE SOLDER.RESIST Datasheet
Product Overview
- Material dries to a thinner coating
- Can be used undiluted but, can be thinned with up to 50% of water for spraying and brushing
- Material dries in 40 mins at 80°C (176°F) or 2 hours at ambient temperature
- Supplied in a 250ml bottle
Footnotes
Product Information
- :
- -
- :
- -
- :
- Bottle
- :
- -
- :
- 250ml
- :
- 250g
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.14 (£22.97) | ( ) |
3+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.