You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.22mm 60/40 Solder Wire, 500g -
X 39 60EN 2C 1.2MM S 500G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- X 39 60EN 2C 1.2MM S 500G
- Order Code:
- SD02680
- Product Range
- -
- Also Known As:
- D6X39B18
- Technical Datasheet:
- X 39 60EN 2C 1.2MM S 500G Datasheet
Product Overview
- No clean
- Low residue
- Eliminates cost of cleaning
- Halide free
- Non-corrosive formulation
- Negligible residues
- Fast Soldering on copper and brass
Applications
Maintenance & Repair, Industrial
Product Information
- :
- Leaded
- :
- No Clean and Rosin Flux
- :
- 60, 40 Sn, Pb
- :
- 1.22mm
- :
- 0.048"
- :
- 183°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (2)
Also Known As
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.82 (£38.18) | ( ) |
5+ | £29.37 (£35.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.