You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Flux/Cleaning Pen. 10ml -
X33S-07I
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- X33S-07I
- Order Code:
- SD02672
- Also Known As:
- X33S07I
- Technical Datasheet:
- X33S-07I Datasheet
Product Overview
- Safe, quick and cost effective
- Simple, efficient and easy to use for difficult tor each areas
- Replaceable tips
- Promotes through hole filling on bare, passivated and lacquered copper finishes
- Pen contains 10ml of liquid
Applications
Safety
Product Information
- :
- -
- :
- PCBs, Stencils, Squeegees, Tools
- :
- Pen Applicator
- :
- 10ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.30 (£9.96) | ( ) |
5+ | £7.77 (£9.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.