You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No-Clean Lead Free Clear Residue Cored Solder Wire 0.7mm, 500g - 

C 502 99C 5C 0.7MM H 500G

C 502 99C 5C 0.7MM H 500G - No-Clean Lead Free Clear Residue Cored Solder Wire 0.7mm, 500g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C 502 99C 5C 0.7MM H 500G
Order Code:
SD00987
Product Range
-
Also Known As:
5029075-M
See all Technical Docs

Product Overview

The 5029075-M is a no clean/clear residue cored Solder Wire made of lead-free alloy. Henkel Loctite 502 is designed for users who require a low-halide formulation. The remaining products in the range contain differing halide levels to optimise soldering power. Henkel Loctite 400, 502 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of these products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity
  • Low halide version, Henkel Loctite 502
  • Fast soldering, range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable, low spitting

Applications

Maintenance & Repair, Industrial

Product Information


:
Lead Free

:
Rosin

:
99.3, 0.7 Sn, Cu

:
0.7mm

:
0.028"

:
227°C

:
500g

:
1.102lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5029075-M

5 In stock Need more?

???PF_PDP_RSP_SUP???

£39.34 ( £47.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.34 (£47.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £36.70 (£44.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --