You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No-Clean Lead Free Clear Residue Cored Solder Wire 0.9mm, 250g - 

C 502 99C 5C 0.9MM G 250G

C 502 99C 5C 0.9MM G 250G - No-Clean Lead Free Clear Residue Cored Solder Wire 0.9mm, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C 502 99C 5C 0.9MM G 250G
Order Code:
SD00984
Product Range
-
Also Known As:
5029925-M
See all Technical Docs

Product Overview

The 5029925-M is a no clean, clear residue cored Solder Wire made of lead-free alloy. Multicore 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicore 400, 502, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of these products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. For applications requiring low residue halide-free fluxes, Multicore 400 is available at 1% flux content (formerly Multicore X-39).
  • Halide free version, Multicore 400
  • Fast soldering, range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable, low spitting

Applications

Maintenance & Repair, Industrial

Product Information


:
Lead Free

:
Rosin

:
99.3, 0.7 Sn, Cu

:
0.9mm

:
0.035"

:
227°C

:
250g

:
8.818oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5029925-M

4 In stock

5 more will be available week commencing 25/07/25
8 more will be available week commencing 27/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£21.72 ( £26.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.36 (£24.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --