You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crystal 400 Solder Wire 0.71mm, 500g, 188°C - 

C 400 60EN 5C 0.7MM S 500G

C 400 60EN 5C 0.7MM S 500G - Crystal 400 Solder Wire 0.71mm, 500g, 188°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C 400 60EN 5C 0.7MM S 500G
Order Code:
SD01823
Product Range
-
Also Known As:
609985
See all Technical Docs

Product Overview

The 609985 is a no clean, clear residue cored Solder Wire designed to give fast and sustained wetting on both copper and brass. Multicore Crystal solid fluxes for cored solder wires have been specially formulated to complement No Clean wave and reflow soldering processes. It is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicore Crystal 400 is designed for users who require a halide-free formulation while Crystal 500 contains a low level of halide. The remaining products in the range contain higher halide levels to maximise soldering power.
  • Halide free version, Crystal 400
  • Fast soldering, range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable, low spitting
  • Mild odour

Applications

Maintenance & Repair, Industrial

Product Information


:
Leaded

:
Rosin

:
60, 40 Sn, Pb

:
0.71mm

:
0.028"

:
183°C

:
500g

:
1.102lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

609985

3 In stock Need more?

???PF_PDP_RSP_SUP???

£35.86 ( £43.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.86 (£43.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £32.26 (£38.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --