You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alu-Sol Cored Solder Wire for Aluminium 0.91mm 500g -
ALU 45D 4C 0.9MM S 500G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- ALU 45D 4C 0.9MM S 500G
- Order Code:
- SD00059
- Also Known As:
- 319428
- Technical Datasheet:
- ALU 45D 4C 0.9MM S 500G Datasheet
Product Overview
- Most reliable option for soldering of aluminium and aluminium alloys
- Highly active - solders virtually all other metals including stainless steel
Product Information
- :
- Leaded
- :
- 18, 1.9, 80.1 Sn, Ag, Pb
- :
- 0.91mm
- :
- 270°C
- :
- 500g
- :
- 1.102lb
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.24 (£35.09) | ( ) |
5+ | £27.27 (£32.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.