You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Cored Wire Flux, High Melting Point, 1.22mm, 500g, 301°C -
362 HMP 5C 1.2MM S 500G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 362 HMP 5C 1.2MM S 500G
- Order Code:
- SD00066
- Also Known As:
- DHMP 500G REEL
- Technical Datasheet:
- 362 HMP 5C 1.2MM S 500G Datasheet
Product Overview
- High melting point (HMP)
- Suitable for high working temperature applications (electric motors etc)
- Can also be used for selective soldering of adjacent components
Product Information
- :
- Leaded
- :
- 93.5, 5, 1.5 Pb, Sn, Ag
- :
- 1.2mm
- :
- 301°C
- :
- 500g
- :
- 1.102lb
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.73 (£28.48) | ( ) |
5+ | £21.57 (£25.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.