You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Cored Wire Flux, Low Melting Point, 0.7mm, 500g, 179°C -
DLMP22 500G REEL
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- DLMP22 500G REEL
- Order Code:
- SD00065
- Product Range
- -
- Also Known As:
- DLMP22 500G REEL
- Technical Datasheet:
- DLMP22 500G REEL Datasheet
Product Overview
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
- Two activity levels, Multicore 362 for general work and Multicore 366 for more difficult surfaces
Applications
Maintenance & Repair, Industrial
Product Information
- :
- Leaded
- :
- Rosin
- :
- 62, 36, 2 Sn, Pb, Ag
- :
- 0.71mm
- :
- 0.028"
- :
- 179°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.45 (£60.54) | ( ) |
5+ | £44.83 (£53.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.