You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch, 350gf, 24V DC, 50mA - 

3ETH9-10.4

3ETH9-10.4 - Tactile Switch, 350gf, 24V DC, 50mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTIMEC MULTIMEC
Manufacturer Part No:
3ETH9-10.4
Order Code:
SW06724
Product Range
Multimec 3E
Technical Datasheet:
3ETH9-10.4   Datasheet
See all Technical Docs

Product Range Selector (Multimec 3E)

See all from this product range

Product Overview

The RA3ETH9-10-4 is a non-Illuminated SP through-hole Tactile Switch with momentary action, actuator and high temperature PC terminals.
  • -40 to 160°C Operating temperature range
  • IP67 Protection rating
  • 10000000-cycle Operating life

Applications

Industrial

Product Information


:
Multimec 3E

:
Top Actuated

:
Through Hole

:
Round Button

:
350gf

:
50mA at 24VDC

:
10mm x 10mm

:
IP67

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.97 ( £3.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.97 (£3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.16 (£2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --