You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, 300gf, 50mA at 24V DC -
3FTH920
- Manufacturer:
- MULTIMEC MULTIMEC
- Manufacturer Part No:
- 3FTH920
- Order Code:
- SW06728
- Product Range
- Multimec 3F
- Technical Datasheet:
- 3FTH920 Datasheet
Product Range Selector (Multimec 3F)
See all from this product rangeProduct Overview
- -40 to 160°C Operating temperature range
- IP67 Protection rating
- 10000000-cycle Operating life
Applications
Industrial
Product Information
- :
- Multimec 3F
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 300gf
- :
- 50mA at 24VDC
- :
- 10mm x 10mm
- :
- IP67
- :
- Illuminated
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.99 (£4.79) | ( ) |
10+ | £3.21 (£3.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.