You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2032 3V 220mAh Button Cell Batteries, 5 Pack -
CR2032
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- CR2032
- Order Code:
- BT07255
- Product Range
- -
- Technical Datasheet:
- CR2032 Datasheet
Product Overview
- Nominal voltage is 3V, nominal capacity is 220mAh
- Standard discharge current is 0.2mA
- Operating temperature range from -30°C to 70°C
- Diameter is 20mm, height is 3.2mm
- IEC (JIS) CR2032, mass is 3.1g
- Lightweight, high voltage and high energy density
- Excellent discharge characteristics
- Excellent leakage resistance
- Excellent long-term reliability
- Approved by UL (UL1642 file number MH12566)
Product Information
- :
- 3V
- :
- -
- :
- Lithium Manganese Dioxide
- :
- 220mAh
- :
- 20mm
- :
- 3.2mm
- :
- Pressure Contact
- :
- 5
- :
- 3.1g
- :
- -
- :
- -
- :
- -
Technical Documents (3)
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.05 (£2.46) | ( ) |
5+ | £1.68 (£2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.