You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceramic Resonator, 8MHz, 3 Pin, 25 Ohm -
CSTLS8M00G53-A0
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- CSTLS8M00G53-A0
- Order Code:
- SC18360
- Product Range
- -
- Technical Datasheet:
- CSTLS8M00G53-A0 Datasheet
Product Overview
- REACH compliant
- 25Ī© Maximum resonant impedance
- 15pF Built-in load capacitance
- Oscillation circuits do not require external load capacitors
- Some variation in built-in capacitance values applicable to various IC
- Stable over a wide temperature range
- Compact, lightweight and exhibit superior shock resistance performance
- Enable the design of oscillator circuits requiring no adjustment
Applications
Consumer Electronics, Industrial
Product Information
- :
- 8MHz
- :
- Through Hole
- :
- 3 Pin
- :
- 25ohm
- :
- ± 0.5%
- :
- -
- :
- -
- :
- -20°C
- :
- 80°C
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.14 (£0.17) | ( ) |
| 10+ | £0.11 (£0.13) | ( ) |
| 100+ | £0.09 (£0.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























