You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polymer Aluminium Electrolytic Capacitor, 100 uF, 6.3 V, 2917 (7343 Metric), 0.015 ohm -
ECASD40J107M015K00
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- ECASD40J107M015K00
- Order Code:
- CA10000
- Product Range
- ECAS Series
- Technical Datasheet:
- ECASD40J107M015K00 Datasheet
Product Range Selector (ECAS Series)
See all from this product rangeProduct Information
- :
- 100µF
- :
- 6.3V
- :
- 2917 [7343 Metric]
- :
- 0.015ohm
- :
- 1000 hours @ 105°C
- :
- ± 20%
- :
- Surface Mount
- :
- L-Lead
- :
- 2A
- :
- -
- :
- 7.3mm
- :
- 4.3mm
- :
- -
- :
- -40°C
- :
- 105°C
- :
- ECAS Series
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.51 (£0.61) | ( ) |
10+ | £0.41 (£0.49) | ( ) |
50+ | £0.35 (£0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.