You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceramic Suppression Capacitor, 4700 pF, +/- 10%, X1 / Y2, 250 VAC, 250 VAC, 2220 (5750 Metric) -
GA355DR7GF472KW01L
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GA355DR7GF472KW01L
- Order Code:
- CA10001
- Product Range
- GA3 Series
- Technical Datasheet:
- GA355DR7GF472KW01L Datasheet
Product Range Selector (GA3 Series)
See all from this product rangeProduct Overview
- 4700pF capacitance, ±10% capacitance tolerance
- 4.0mm min distance between external terminals
- 0.3mm min external terminal size
- 250VAC(r.m.s.) rated voltage, ±15.0% capacitance change rate
- X7R(EIA) temperature characteristics (complied standard)
- 5.7±0.4mm length, 5.0±0.4mm width, 2.0+0/-0.3mm thickness
- Temperature range from -55 to 125°C
Warnings
Product Information
- :
- 4700pF
- :
- ± 10%
- :
- X1 / Y2
- :
- 250VAC
- :
- 250VAC
- :
- 2220 [5750 Metric]
- :
- Surface Mount
- :
- -
- :
- GA3 Series
- :
- -55°C
- :
- 125°C
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.71 (£0.85) | ( ) |
| 10+ | £0.65 (£0.78) | ( ) |
| 50+ | £0.59 (£0.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























