You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0603 (1608 Metric), +/- 10%, X7R -
GCJ188R71E105KA01D
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GCJ188R71E105KA01D
- Order Code:
- CA10002
- Product Range
- GCJ Series
- Technical Datasheet:
- GCJ188R71E105KA01D Datasheet
Product Range Selector (GCJ Series)
See all from this product rangeProduct Overview
- Resin external electrodes suppress cracks by board deflection
- Suppresses occurrence of cracking caused by deflection stress at the time of board mounting, etc
- Ideal for automotive applications
- 1µF capacitance, ±10% capacitance tolerance
- 0603 (1608 metric) size, X7R dielectric characteristic
- Operating temperature range from -55°C to 125°C
- 25V voltage rating (DC)
Product Information
- :
- 1µF
- :
- 25V
- :
- 0603 [1608 Metric]
- :
- ± 10%
- :
- X7R
- :
- GCJ Series
- :
- 1.6mm
- :
- 0.8mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.08 (£0.10) | ( ) |
50+ | £0.06 (£0.07) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.