You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0603 (1608 Metric), +/- 5%, C0G / NP0 -
GCM1885C2A101JA16D
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GCM1885C2A101JA16D
- Order Code:
- CA10045
- Product Range
- GCM Series
- Technical Datasheet:
- GCM1885C2A101JA16D Datasheet
Product Range Selector (GCM Series)
See all from this product rangeProduct Overview
- GCM series meet AEC-Q200 requirements
- Capacitance is 100pF
- 0603 [1608 Metric]
- Capacitance tolerance is ±5%
- C0G / NP0 dielectric characteristic
- Rated voltage is 100VDC
- Operating temperature range from -55 to 125°C
- Dimension (L x W x T) is 1.6 x 0.8 x 0.8mm
- Temperature compensating type
Product Information
- :
- 100pF
- :
- 100V
- :
- 0603 [1608 Metric]
- :
- ± 5%
- :
- C0G / NP0
- :
- GCM Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.05 (£0.06) | ( ) |
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.