You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0603 (1608 Metric), +/- 1%, C0G / NP0 - 

GCM1885C2A102FA16D

New
GCM1885C2A102FA16D - SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0603 (1608 Metric), +/- 1%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GCM1885C2A102FA16D
Order Code:
CA10046
Product Range
GCM Series
See all Technical Docs

Product Range Selector (GCM Series)

See all from this product range

Product Overview

GCM series chip multilayer ceramic capacitor for automotive(powertrain/safety), automotive infotainment/comfort equipment, medical equipment [GHTF A/B/C] except for implant equipment.
  • Ideal for powertrains and safety devices in automotive
  • Can be used at 125°C and 150°C temperatures
  • Sn plating is applied to the external electrodes, excellent solderability

Product Information


:
1000pF

:
100V

:
0603 [1608 Metric]

:
± 1%

:
C0G / NP0

:
GCM Series

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --