You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 (2012 Metric), +/- 10%, X7R - 

GCM21BR71E105KA56L

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GCM21BR71E105KA56L
Order Code:
CA10067
Product Range
GCM Series
See all Technical Docs

Product Range Selector (GCM Series)

See all from this product range

Product Overview

GCM21BR71E105KA56L is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
  • GCM series meet AEC-Q200 requirements
  • Capacitance is 1µF
  • 0805 [2012 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 25VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 2.0 x 1.25 x 1.25mm
  • High dielectric constant type

Product Information


:
1µF

:
25V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
GCM Series

:
2mm

:
1.25mm

:
Standard Terminal

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --