You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1210 (3225 Metric), +/- 10%, X7S -
GCM32EC71E226KE36K
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GCM32EC71E226KE36K
- Order Code:
- CA10078
- Product Range
- GCM Series
- Technical Datasheet:
- GCM32EC71E226KE36K Datasheet
Product Range Selector (GCM Series)
See all from this product rangeProduct Overview
- GCM series meet AEC-Q200 requirements
- Capacitance is 22µF
- 1210 [3225 Metric]
- Capacitance tolerance is ±10%
- X7S dielectric characteristic
- Rated voltage is 25VDC
- Operating temperature range from -55 to 125°C
- Dimension (L x W x T) is 3.2 x 2.5 x 2.5mm
- High dielectric constant type
Product Information
- :
- 22µF
- :
- 25V
- :
- 1210 [3225 Metric]
- :
- ± 10%
- :
- X7S
- :
- GCM Series
- :
- 3.2mm
- :
- 2.5mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.47 (£0.56) | ( ) |
50+ | £0.43 (£0.52) | ( ) |
100+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.