You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 33 pF, 25 V, 0201 (0603 Metric), +/- 5%, C0G / NP0 - 

GRM0335C1E330JA01D

New
GRM0335C1E330JA01D - SMD Multilayer Ceramic Capacitor, 33 pF, 25 V, 0201 (0603 Metric), +/- 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM0335C1E330JA01D
Order Code:
CA10104
Product Range
GRM Series
See all Technical Docs

Product Range Selector (GRM Series)

See all from this product range

Product Overview

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Product Information


:
33pF

:
25V

:
0201 [0603 Metric]

:
± 5%

:
C0G / NP0

:
GRM Series

:
0.6mm

:
0.3mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --