You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 2.2 uF, 10 V, 0603 (1608 Metric), +/- 10%, X7R -
GRM188R71A225KE15D
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM188R71A225KE15D
- Order Code:
- CA10202
- Product Range
- GRM Series
- Technical Datasheet:
- GRM188R71A225KE15D Datasheet
Product Range Selector (GRM Series)
See all from this product rangeProduct Overview
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- 2.2µF capacitance
- ±10% capacitance tolerance
- 0603 (1608 metric) size
- X7R dielectric characteristic
- Operating temperature minimum is -55°C and operating temperature maximum is 125°C
- Voltage(DC) is 10V
Product Information
- :
- 2.2µF
- :
- 10V
- :
- 0603 [1608 Metric]
- :
- ± 10%
- :
- X7R
- :
- GRM Series
- :
- 1.6mm
- :
- 0.8mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.06 (£0.07) | ( ) |
50+ | £0.04 (£0.05) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.