You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 2.2 uF, 25 V, 0402 (1005 Metric), +/- 10%, X5R -
GRT155R61E225KE13D
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRT155R61E225KE13D
- Order Code:
- CA10289
- Product Range
- GRT Series
- Technical Datasheet:
- GRT155R61E225KE13D Datasheet
Product Range Selector (GRT Series)
See all from this product rangeProduct Overview
- Sn plating is applied to the external electrodes, excellent solderability
- 2.2µF capacitance, ±10% capacitance tolerance
- 0402 (1005 metric) size, X5R dielectric characteristic
- Operating temperature range from -55°C to 85°C
- 25V voltage rating (DC)
Product Information
- :
- 2.2µF
- :
- 25V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- X5R
- :
- GRT Series
- :
- 1mm
- :
- 0.5mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.09 (£0.11) | ( ) |
50+ | £0.05 (£0.06) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.