You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 0.015 uF, 50 V, 0402 (1005 Metric), +/- 10%, X7R -
GRT155R71H153KE01D
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRT155R71H153KE01D
- Order Code:
- CA10291
- Product Range
- GRT Series
- Technical Datasheet:
- GRT155R71H153KE01D Datasheet
Product Range Selector (GRT Series)
See all from this product rangeProduct Overview
- AEC-Q200 automotive grade qualified
- Tin plated external electrodes, excellent solderability
- Capacitance value is 0.015µF
- Capacitance tolerance is ±10%
- Capacitor case size is 0402 [1005 Metric]
- X7R dielectric material
- Operating temperature range from -55°C to 125°C
- Voltage rating is 50V
Product Information
- :
- 0.015µF
- :
- 50V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- X7R
- :
- GRT Series
- :
- 1.02mm
- :
- 0.5mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.03 (£0.04) | ( ) |
50+ | £0.02 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.