You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Ultrasonic, 0.2-4m, Tx -
MA40S4S
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- MA40S4S
- Order Code:
- SN36521
- Product Range
- MA40 Series
- Technical Datasheet:
- MA40S4S Datasheet
Product Range Selector (MA40 Series)
See all from this product rangeProduct Overview
- Open type construction
- 40KHz centre frequency
- Compact size(10.0mm dia.)
- 120dB typ. (0dB=0.02mPa) S.P.L
- 80° (typ) directivity
- 2550pF capacitance with ±20% capacitance tolerance
- Max input voltage is 20Vp-p continuous signal, square wave
- High sensitivity and sound pressure
Footnotes
Product Information
- :
- 200mm
- :
- 4m
- :
- 80°
- :
- 40kHz
- :
- 9.9mm
- :
- -63dB
- :
- -40°C
- :
- 85°C
- :
- MA40 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.27 (£8.72) | ( ) |
10+ | £7.01 (£8.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.