You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, NTC, 10k Ohm, NCP Series, 3380K, SMD, 0402 / 1005 Metric -
NCP15XH103F03RC
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- NCP15XH103F03RC
- Order Code:
- SN37142
- Product Range
- NCP Series
- Technical Datasheet:
- NCP15XH103F03RC Datasheet
Product Range Selector (NCP Series)
See all from this product rangeProduct Overview
- 10Kohm resistance
- Resistance value tolerance of ±1%
- Maximum voltage of 5V
- Maximum operating current of 0.1mA
- Typical dissipation constant of 1mW/℃
- Excellent solderability and high stability in environment
- Excellent long time aging stability
- High accuracy in resistance and B-Constant
- UL/cUL certified product (UL1434, File No. E137188)
- Operating temperature range from -40°C to 125°C
Product Information
- :
- NTC
- :
- 10kohm
- :
- ± 1%
- :
- SMD
- :
- NCP Series
- :
- 0402 [1005 Metric]
- :
- Surface Mount
- :
- 3380K
- :
- ± 1%
- :
- 0402 [1005 Metric]
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.08 (£0.10) | ( ) |
50+ | £0.07 (£0.08) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.