You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NTC Thermistor, 10k ohm, 3380 K, -40 Degrees to 150 Degrees, 0603, Wraparound, NCU Series - 

NCU18XH103F6SRB

NCU18XH103F6SRB - NTC Thermistor, 10k ohm, 3380 K, -40 Degrees to 150 Degrees, 0603, Wraparound, NCU Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
NCU18XH103F6SRB
Order Code:
SN37144
Product Range
NCU Series
Technical Datasheet:
NCU18XH103F6SRB   Datasheet
See all Technical Docs

Product Range Selector (NCU Series)

See all from this product range

Product Overview

NCU18XH103F6SRB is a SMD NTC for temperature sensor suitable for automotive powertrain/safety equipment.
  • 10Kohm resistance with ±1% tolerance
  • 5V maximum voltage, 0.1mA maximum operating current
  • Excellent solderability and high stability in environment
  • Excellent long time aging stability
  • High accuracy in resistance and B-constant
  • AEC-Q200 qualified
  • Operating temperature range from -55℃ to 150℃

Product Information


:
Chip

:
10kohm

:
± 1%

:
SMD

:
NCU Series

:
0603 [1608 Metric]

:
Surface Mount

:
3380K

:
Wraparound

:
± 1%

:
0603 [1608 Metric]

:
-

:
-

:
-

:
-

:
-40°C

:
150°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --