You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5 Balun II -
500302
- Manufacturer:
- MUXLAB MUXLAB
- Manufacturer Part No:
- 500302
- Order Code:
- AP03057
- Product Range
- CATV Balun II
- Also Known As:
- GTIN UPC EAN: 0627699003022
- Technical Datasheet:
- 500302 Datasheet
Product Range Selector (CATV Balun II)
See all from this product rangeProduct Overview
- F-type male to RJ45
- Cost saving - eliminate costly coaxial cable
- Less down time - quicker moves, adds and changes
- More efficient wiring
- 900MHz Bandwidth
- Low return loss eliminates ghosting
- Compact design
- Lifetime warranty
Product Information
- :
- CATV Balun II
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £61.11 (£73.33) | ( ) |
| 3+ | £57.07 (£68.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























