You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MyUSB USB 2.0 Flash Drive, 64GB - 

69263

New
69263 - MyUSB USB 2.0 Flash Drive, 64GB
69263 - MyUSB USB 2.0 Flash Drive, 64GB
69263 - MyUSB USB 2.0 Flash Drive, 64GB
69263 - MyUSB USB 2.0 Flash Drive, 64GB
69263 - MyUSB USB 2.0 Flash Drive, 64GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MYMEDIA MYMEDIA
Manufacturer Part No:
69263
Order Code:
MD01579
Product Range
MyMedia MyUSB Flash Drives
Also Known As:
GTIN UPC EAN: 0023942692638
Technical Datasheet:
69263   Datasheet
See all Technical Docs

Product Range Selector (MyMedia MyUSB Flash Drives)

See all from this product range

Product Overview

The MyMedia MyUSB range are cost-effective flash drives that provide a convenient solution to taking your important files with you, wherever you go! The classic stick design incorporates a cap to protect the USB connector when not in use, or clipped to the base while transferring data.
  • Reliable, high capacity USB flash storage solution
  • Simple cap design that protects the USB connector and clips to the base when in use
  • Simple drag & drop connectivity for PCs and laptops
  • High speed USB 2.0 interface
  • Supports Windows 7/8/10/11 and macOS 10.4+

Contents

Flash drive only

Product Information


:
64GB

:
USB 2.0

:
5V

:
0°C

:
45°C

:
MyMedia MyUSB Flash Drives

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942692638

13 In stock Need more?

???PF_PDP_RSP_SUP???

£5.24 ( £6.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.24 (£6.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --